
Single Pole Single Throw (SPST) dry reed relay featuring a 1 Form A contact configuration. This through-hole mount component offers a 0.5A contact current rating and a 200VDC switching voltage, with Ruthenium contact material. The relay operates on a 12VDC coil voltage with a 16mA coil current and 750 Ohm coil resistance. It boasts a fast 0.35ms operate time and 0.1ms release time, packaged in a SIP for PCB mounting. This RoHS compliant component is designed for DC input and AC/DC output applications.
Sign in to ask questions about the Coto 9002-12-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9002-12-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.35ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9002-12-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
