
This 12V relay features a non-latching coil with a current rating of 16mA and a resistance of 750 ohms. The contact material is ruthenium, with a current rating of 500mA. The relay is packaged in a SIP format and is available in quantities of 22. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -20°C. The relay is approved by UL and CSA.
Sign in to ask questions about the Coto 9002-12-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9002-12-10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9002-12-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
