This 12V non-latching relay features a coil current of 16mA and a contact current rating of 500mA. It is designed for through hole mounting and has an operating temperature range of -20°C to 85°C. The relay is packaged in a SIP format and is RoHS compliant. The coil resistance is 750 ohms and the operate time is 0.35ms with a release time of 0.1ms.
Sign in to ask questions about the Coto 9002-12-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9002-12-11 technical specifications.
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9002-12-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.