
SPST-NO reed relay featuring a 5VDC coil voltage, 500 Ohm coil resistance, and 10mA coil current. Offers a 500mA contact current rating with Ruthenium contact material. Designed for through-hole mounting with a SIP package, measuring 19.3mm width, 7.7mm height, and 5.08mm depth. Operate time is 0.5ms, release time is 0.2ms, and it operates within a -20°C to 85°C temperature range. UL and CSA approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Coto 9007-05-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9007-05-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9007-05-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
