
SPST-NO reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA coil current. This through-hole mount relay offers a 500mA contact current rating and operates within a -20°C to 85°C temperature range. The dry contact reed relay has an operate time of 0.5ms and a release time of 0.2ms, with dimensions of 19.3mm x 5.08mm x 7.6mm. It is RoHS compliant and lead-free, with UL and CSA approvals.
Sign in to ask questions about the Coto 9007-05-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9007-05-01 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9007-05-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
