
SPST momentary reed relay featuring a 5VDC, 5mA coil with 25mW power consumption and 1kΩ resistance. Contact ratings include 0.5A and 200VDC, with Ruthenium contact material. This through-hole, straight mount component offers a 0.5ms operate time and 0.2ms release time, operating within a -20°C to 85°C temperature range. Shielded for enhanced performance, it is RoHS compliant and available in SIP packaging.
Sign in to ask questions about the Coto 9007-05-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9007-05-40 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 5mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9007-05-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
