
SPST momentary reed relay featuring DC input and AC/DC output. Coil specifications include 24VDC, 12mA current, 2kΩ resistance, and 288mW power consumption. Contact ratings are 0.5A and 200VDC. This through-hole mount component offers a 0.5ms operate time and 0.2ms release time, with a maximum operating temperature of 85°C. UL and CSA approved, lead-free, and RoHS compliant.
Sign in to ask questions about the Coto 9007-24-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9007-24-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9007-24-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
