
5VDC Reed Relay, SPST, non-latching coil type with 500 Ohm resistance and 10mA coil current. Features a 500mA contact current rating and 0.35ms operate time. Through-hole mounted SIP package with PC pin termination, measuring 10.16mm x 10.2mm x 10.16mm. Operates between -20°C and 85°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Coto 9012-05-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9012-05-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Features | Shielded |
| Height | 10.16mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9012 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9012-05-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.