
SPST reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA coil current. Offers a 500mA contact current rating and a 400mV dropout voltage. This through-hole mounted, SIP package relay operates within a -20°C to 85°C temperature range, with operate and release times of 0.35ms and 0.1ms respectively. Dimensions are 10.16mm (height) x 10.16mm (width).
Sign in to ask questions about the Coto 9012-05-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9012-05-11 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Dropout Voltage | 400mV |
| Features | Shielded |
| Height | 10.16mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9012 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9012-05-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
