
Single Pole Single Throw (SPST) electromechanical relay featuring a 12VDC coil voltage and 16mA coil current with 750 Ohms coil resistance. Contact ratings include 0.5A switching current and 200VDC switching voltage, with Ruthenium contact material. This through-hole mounted relay operates within a -20°C to 85°C temperature range and offers a 0.35ms operate time and 0.1ms release time. Packaged in a SIP case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Coto 9012-12-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9012-12-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 10.16mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.35ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9012 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9012-12-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
