
Single Pole Single Throw (SPST) electromechanical relay featuring a 5V DC non-latching coil with 10mA coil current and 500 Ohm coil resistance. This SIP package relay offers a 500mA contact current rating with Ruthenium contacts and operates within a -20°C to 85°C temperature range. Designed for through-hole PCB mounting with a 5.08mm lead pitch, it boasts a 0.5ms operate time and 0.2ms release time. Approvals include UL and CSA, and the component is RoHS compliant.
Coto 9081-05-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9081-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
