
Single Pole Single Throw (SPST) electromechanical relay featuring a non-latching coil type with 12V DC coil voltage, 12mA coil current, and 1kΩ coil resistance. Contact rating of 500mA with Ruthenium contact material. SIP package with through-hole, PCB mount and PC pin termination. Operates within -20°C to 85°C, with 0.5ms operate time and 0.2ms release time. Lead-free and RoHS compliant.
Sign in to ask questions about the Coto 9081-12-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9081-12-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 22.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.5ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9000, Spartan |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9081-12-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
