
SPST electromechanical relay featuring a 5VDC coil voltage and 10mA coil current with 500 Ohm resistance. Contact ratings include 0.5A and 200VDC, with Ruthenium contact material. This through-hole mount, SIP package relay offers a 0.5ms operate time and 0.3ms release time, operating within a -20°C to 85°C temperature range. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 9091-05-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.98mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.3ms |
| RoHS Compliant | Yes |
| Series | 9091 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9091-05-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
