
SPST-NO reed relay featuring a 5VDC coil with 500 Ohm resistance and 10mA coil current. Offers a 500mA contact current rating with Ruthenium contacts. Designed for through-hole mounting with PC pin termination in a SIP package. Operating temperature range from -20°C to 85°C, with a 0.5ms operate time and 0.3ms release time.
Sign in to ask questions about the Coto 9091-05-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9091-05-01 technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.98mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.3ms |
| RoHS Compliant | Yes |
| Series | 9091 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9091-05-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
