
SPST-NO reed relay featuring a 12VDC coil voltage and 1kΩ coil resistance, drawing 12mA coil current. Offers a 500mA contact current rating and 200V switching voltage. Through-hole mount with PC pin termination, housed in a SIP package. Operates within a -20°C to 85°C temperature range, with a 0.5ms operate time and 0.3ms release time.
Sign in to ask questions about the Coto 9091-12-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9091-12-01 technical specifications.
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 6.98mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.3ms |
| RoHS Compliant | Yes |
| Series | 9091 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9091-12-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
