
DPST signal relay with a 5V coil voltage and 500mA contact current rating. Features a 1.5A current rating, 200V switching voltage, and 500mA switching current. Operates within a -20°C to 85°C temperature range, with a 0.75ms operate time and 0.5ms release time. Through-hole mounting with PC pin termination, packaged in rail/tube.
Coto 9092-05-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 13.3mA |
| Coil Resistance | 375R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Current Rating | 1.5A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 9092 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9092-05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
