Coto 9092-12-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 16mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Features | Shielded |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 9092 |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9092-12-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.