
5VDC Reed Relay, SPST, 0.5A contact rating, 175 Ohm coil resistance, and 28.6mA coil current. Features Ruthenium contacts, a non-latching coil type, and a shielded SIP package for through-hole mounting. Operates within a -20°C to 85°C temperature range with 0.75ms operate and 0.5ms release times. Lead-free and RoHS compliant.
Coto 9104-05-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 28.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 9104 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9104-05-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.