
5VDC Reed Relay, SPST, featuring a 500mA contact current rating and 1kV switching voltage. This non-latching, dry reed relay offers a 175 Ohm coil resistance and 28.6mA coil current. With a 0.75ms operate time and 0.5ms release time, it is housed in a lead-free SIP package with through-hole mounting and PC pin termination. Operating between -20°C and 85°C, this shielded relay is RoHS compliant.
Coto 9104-05-11 technical specifications.
| Package/Case | SIP |
| Coil Current | 28.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 9104 |
| Switching Current | 500mA |
| Switching Voltage | 1kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9104-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
