
Through-hole mount reed relay featuring a Single Pole Single Throw (SPST) dry contact configuration with a 500mA switching current and 1kV switching voltage. This relay operates with a 12VDC coil voltage, drawing 24mA with a 500 Ohm coil resistance. The ruthenium contact material ensures reliable performance across an operating temperature range of -20°C to 85°C. Dimensions are 24.13mm (length) x 6.22mm (width) x 8.13mm (height), with a shielded SIP package.
Sign in to ask questions about the Coto 9104-12-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9104-12-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 9104 |
| Switching Current | 500mA |
| Switching Voltage | 1kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9104-12-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.