
Signal relay featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. This through-hole mounted electromechanical relay operates with a 12VDC coil voltage and a coil current of 24mA, boasting a coil resistance of 500 Ohms. It offers a contact current rating of 0.5A with Ruthenium contact material, and includes shielding for enhanced performance. The relay has an operate time of 0.75ms and a release time of 0.5ms, with a temperature range of -20°C to 85°C.
Coto 9104-12-11 technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 9104 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9104-12-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
