
Single Pole Single Throw (SPST) electromechanical relay featuring a latched coil operation. Coil operates at 6VDC with a 12.5mA current draw and 400 Ohm resistance. Contact rating supports 0.25A switching current at up to 100VDC, with Ruthenium contact material. Through-hole mount SIP package with PC pin termination, offering a 0.2ms operate time and 0.1ms release time. Operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Coto 9117-05-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9117-05-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 12.5mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 9.77mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.2ms |
| Package Quantity | 58 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9117 |
| Switching Current | 250mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9117-05-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
