
Electromechanical relay featuring a Single Pole Single Throw (SPST) configuration. This through-hole mount component operates with a 6VDC coil voltage and a 12.5mA coil current, boasting a 400 Ohm coil resistance. The contacts are rated for 0.25A at 100VDC, utilizing Ruthenium for enhanced durability. Designed for general applications, this relay offers a fast operate time of 0.2ms and a release time of 0.1ms, with a compact SIP package measuring 6.85mm x 3.81mm x 9.77mm. It is RoHS compliant and UL approved.
Sign in to ask questions about the Coto 9117-05-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9117-05-11 technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 12.5mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Features | Shielded |
| Height | 9.77mm |
| Lead Free | Lead Free |
| Length | 6.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.2ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9117 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9117-05-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
