
SPST-NO reed relay featuring a 5VDC coil voltage and 250 Ohm coil resistance, drawing 20mA coil current. Contact rating of 500mA with Ruthenium contact material. Surface mountable (SMD/SMT) with dimensions of 17.8mm length and 4.83mm height. Operate time of 0.4ms and release time of 0.1ms. Operating temperature range from -20°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Coto 9201-05-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9201-05-20 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Coil Current | 20mA |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9200 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9201-05-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
