Coto 9202-12-10 technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 101 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9200 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.