
Surface mount reed relay featuring a 5VDC coil voltage and 200 Ohm coil resistance, drawing 25mA. SPST-NO contact configuration with a 500mA contact current rating and Ruthenium contact material. Operates within a -20°C to 85°C temperature range with a 0.4ms operate time and 0.2ms release time. SMD/SMT package with Gull Wing termination, measuring 5.71x17.78x5.72mm.
Coto 9401-05-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 5.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9401-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
