
Surface mount reed relay featuring a 5VDC coil voltage and 200 Ohm coil resistance, drawing 25mA. This SPST-NO (Single Pole Single Throw Normally Open) dry reed relay offers a 500mA contact current rating with Ruthenium contacts. Designed for surface mounting with Gull Wing termination, it operates within a -20°C to 85°C temperature range, boasting a 0.4ms operate time and 0.2ms release time. The compact SMD package measures 5.71mm x 17.78mm x 5.72mm.
Sign in to ask questions about the Coto 9402-05-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9402-05-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 5.72mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 101 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 5.71mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9402-05-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
