
SPST-NO reed relay featuring a 5VDC coil voltage and 25mA coil current, with a coil resistance of 200 Ohms. This surface mount device offers a contact current rating of 500mA and a contact material of Ruthenium. Operate time is 0.4ms with a release time of 0.2ms, suitable for operation between -20°C and 85°C. The relay is RoHS compliant and lead-free.
Sign in to ask questions about the Coto 9402-05-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9402-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Rail/Tube |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9402-05-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
