
The Coto 9402-05-30 is a SPST RF reed relay with a coil voltage of 5V and a coil current of 25mA. The relay has a coil resistance of 200 ohms and is designed for non-latching operation. It is available in a DIP package and is mounted through a hole. The relay is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in a package quantity of 101 per rail/tube.
Sign in to ask questions about the Coto 9402-05-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9402-05-30 technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.4ms |
| Package Quantity | 101 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9402-05-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
