Coto 9402-12-30 technical specifications.
| Package/Case | DIP |
| Coil Current | 14.5mA |
| Coil Resistance | 825R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.4ms |
| Package Quantity | 101 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 9400 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9402-12-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.