
Surface mount reed relay featuring a 1 Form A, SPST configuration. This DC input, random DC output relay offers a 5VDC coil voltage, 33.3mA coil current, and 150 Ohm coil resistance. The ruthenium contact material handles up to 0.25A and 100VDC, with operate and release times of 0.25ms and 0.05ms respectively. Designed for surface mounting with gull wing termination, it operates within a -20°C to 85°C temperature range.
Coto 9802-05-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 4.31mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.02mm |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operate Time | 0.25ms |
| Package Quantity | 98 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | RF |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Row Spacing | 11.68mm |
| Series | 9800 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9802-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
