
Surface mount reed relay featuring a 5VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. This SPST-NO relay offers a 250mA contact current rating with Ruthenium contacts. Designed for surface mounting, it measures 9.65mm in length, 9.6mm in width, and 4.82mm in height, with a 1.02mm lead pitch. Operating within a -20°C to 85°C temperature range, it boasts a 0.25ms operate time and 0.05ms release time.
Sign in to ask questions about the Coto 9802-05-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9802-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 4.82mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.02mm |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operate Time | 0.25ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Row Spacing | 9.6mm |
| Series | 9800 |
| Throw Configuration | SPST |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9802-05-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
