
RF Signal Relay, SPST, Surface Mount (SMD/SMT) with a 250mA contact current rating and 100V switching voltage. Features a 3.3V coil voltage (AC/DC), 47.1mA coil current, and 70 Ohm coil resistance. Non-latching coil type with Ruthenium contact material. Operates within a -20°C to 85°C temperature range, offering a 0.25ms operate time and 0.05ms release time. RoHS compliant and lead-free.
Coto 9814-03-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 47.1mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 3.3V |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Throw Configuration | SPST |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9814-03-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
