
Surface mount reed relay featuring a 1 Form A, SPST configuration. Coil specifications include 5VDC input, 33.3mA current, 150 Ohm resistance, and 165mW power consumption. Contact ratings are 250mA at 100VDC, with Ruthenium contact material. Operate and release times are 0.25ms and 0.05ms respectively. This RoHS compliant component operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Coto 9814-05-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9814-05-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9814-05-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.