Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 9852-03-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 47.1mA |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 100mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 1ms |
| Series | 9800 |
| Switching Current | 100mA |
| Switching Voltage | 30V |
| Throw Configuration | SPDT |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-03-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
