
SPDT dry reed relay, 1 Form C, designed for surface mount applications with gull wing termination. Features a 5VDC coil voltage, 110 Ohm coil resistance, and 45.5mA coil current, consuming 225mW. Contacts rated for 0.1A and 30VDC, utilizing Ruthenium for reliable switching. Operates with a 1ms operate and release time, suitable for random AC/DC output. Operating temperature range from -20°C to 85°C, RoHS compliant.
Sign in to ask questions about the Coto 9852-05-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9852-05-00 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 45.5mA |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 100mA |
| Contact Material | Ruthenium |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-05-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
