
SPDT signal relay featuring a 5VDC coil voltage and 110 ohm coil resistance, designed for surface mount (SMD/SMT) applications. This non-latching reed relay offers a 100mA contact current rating with Ruthenium contacts and a 1ms operate and release time. Operating within a temperature range of -20°C to 85°C, it is RoHS compliant and packaged on a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 9852-05-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Coil Current | 45.5mA |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 100mA |
| Contact Material | Ruthenium |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.02mm |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | RF |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Row Spacing | 12.06mm |
| Series | 9800 |
| Switching Current | 100mA |
| Termination | Axial |
| Throw Configuration | SPDT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-05-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
