
SPDT dry reed relay featuring a 1 Form C configuration. This surface-mount component operates with a 5VDC coil voltage, drawing 45.5mA and requiring 225mW. The relay offers a 100mA contact current rating at 30VDC, with Ruthenium contact material. It boasts a 1ms operate and release time, operating within a -20°C to 85°C temperature range.
Sign in to ask questions about the Coto 9852-05-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9852-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 45.5mA |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 100mA |
| Contact Material | Ruthenium |
| Height | 5.58mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 9800 |
| Throw Configuration | SPDT |
| Width | 11.17mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-05-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
