
SPST electromechanical reed relay featuring a 6VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. Contact ratings include 0.25A and 100VDC. Surface mountable in an SMD/SMT package, this relay offers rapid operate and release times of 0.25ms and 0.05ms respectively. Operating temperature range is -20°C to 85°C, and the product is RoHS compliant.
Coto 9901-05-20 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 103 |
| Packaging | Rail/Tube |
| Relay Type | Reed |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | 9900 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9901-05-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.