
RF SPST signal relay featuring a 5V DC coil voltage and 33.3mA coil current. Offers a 250mA contact current rating with a 0.25ms operate time and 0.05ms release time. Designed for surface mount applications, this non-latching relay operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 9903-05-20TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | RF |
| Release Time | 0.05ms |
| Series | 9900 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9903-05-20TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
