SPST-NO dry reed relay featuring a 5VDC coil with 200 Ohm resistance and 25mA coil current. Offers 0.25A maximum switching current and 100V maximum AC/DC switching voltage, with 5W maximum switching power. Designed for surface mount applications with J-leg termination, this 4-terminal component boasts an electrical life of 500 million cycles and a 0.25ms operate time. Operating temperature range is -20°C to 85°C, with 150VDC/VAC isolation across contacts.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Isolation Across Contacts | 150VDC(Min)|150VAC(Min) |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.25A |
| Maximum Switching Power | 5W |
| Electrical Life | 500MCycles |
| Operate Time | 0.25ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | J Legs |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |