Coto B41-0001 technical specifications.
| Package/Case | BGA |
| Coil Current | 31.3mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 3.86mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.1ms |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Release Time | 0.03ms |
| RoHS Compliant | Yes |
| Series | B41 |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Coto B41-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
