Surface mount RF relay featuring a BGA package. This non-latching relay operates with a 3.3V DC coil voltage, drawing 60mA coil current and possessing 55 Ohms coil resistance. It offers a 4PST throw configuration with a 250mA contact current rating and 125V switching voltage, utilizing Ruthenium contact material. The relay has a 500mA current rating, 4 contacts, and exhibits fast operate/release times of 0.1ms and 0.03ms respectively. Operating within a -20°C to 85°C temperature range, this RoHS compliant component is lead-free.
Coto B41-0002 technical specifications.
| Package/Case | BGA |
| Coil Current | 60mA |
| Coil Resistance | 55R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3.3V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Current Rating | 500mA |
| Height | 3.86mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Operate Time | 0.1ms |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Relay Type | RF |
| Release Time | 0.03ms |
| RoHS Compliant | Yes |
| Series | B41 |
| Switching Current | 250mA |
| Switching Voltage | 125V |
| Throw Configuration | 4PST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Coto B41-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.