
The C338S solid state relay from Coto features a SPST throw configuration and a maximum operating temperature range of -40°C to 85°C. With a forward current rating of 50mA and an isolation voltage of 1.5kV, this relay is suitable for a variety of applications. It is packaged in a SOP package and is available in quantities of 50. The C338S is also RoHS compliant and has a termination type of Gull Wing.
Sign in to ask questions about the Coto C338S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto C338S technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Isolation Voltage | 1.5kV |
| Load Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto C338S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.