
Surface mount SPST dry reed switch with a 0.35A current rating and 100VAC/140VDC voltage rating. Features a 5VA power rating and 160mOhm contact resistance. Molded package with gull wing terminations, suitable for tape and reel packaging. RoHS compliant and lead-free.
Coto CT05-1535-G1 technical specifications.
| Package/Case | Molded |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT05 |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 2.31mm |
| RoHS | Compliant |
Download the complete datasheet for Coto CT05-1535-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
