
Surface mount SPST normally open dry reed switch with a 0.35A current rating and 100VAC/140VDC voltage rating. Features a 5VA power rating and 160mOhm maximum contact resistance. Molded package with SMD/SMT termination, operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Coto CT05-1535-J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CT05-1535-J1 technical specifications.
| Package/Case | Molded |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT05 |
| Switch Type | Dry Reed |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.31mm |
| RoHS | Compliant |
Download the complete datasheet for Coto CT05-1535-J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
