
Surface mount dry reed switch featuring a normally open (SPST) contact configuration. Rated for 350mA and 100VAC/140VDC, with a maximum power rating of 5VA. Contact material is Ruthenium, and the switch offers a low contact resistance of 160mOhm. Operating temperature range is -40°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Coto CT05-3050-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CT05-3050-G1 technical specifications.
| Package/Case | Molded |
| Contact Material | Ruthenium |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Max Current Rating | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 140V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 9.55mm |
| Series | CT05 |
| Switch Function | SPST |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coto CT05-3050-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.