
Normally Open (N.O.) reed switch, SPST configuration, rated for 0.5A, 140VAC, and 200VDC with a 10VA power rating. Features a low contact resistance of 200mOhm, operating temperature range from -40°C to 125°C, and surface mount termination with gull wing leads. Packaged in cut tape and is RoHS compliant.
Coto CT10-1020-G1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CT10 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1020-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
