Coto CT10-1030-A2 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1030-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
