
SPST Normally Open dry reed switch, rated for 0.5A and 140VAC/200VDC with a 10VA power handling capacity. Features a low contact resistance of 200mOhm and a molded package with gull wing terminations for surface mounting. Operates across a wide temperature range from -40°C to 125°C, supplied in tape and reel packaging. RoHS compliant.
Coto CT10-1030-G1 technical specifications.
| Package/Case | Molded |
| Color | Red |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1030-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
